Adda AA1281UB-AT technical specifications.
| Airflow | 97CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Lead Free | Lead Free |
| Noise | 46.4dBA |
| Operating Supply Voltage | 115V |
| Series | AA12038 |
| Speed | 2500RPM |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281UB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.