The AA1281UB-AW-LF is a 120mm ball bearing fan with a speed of 2500RPM and a noise level of 46dB. It has a height and length of 120mm and a width of 38mm. The fan is packaged in bulk and features wire leads for easy connection. It is part of the AA12038 series from Adda.
Adda AA1281UB-AW-LF technical specifications.
| Airflow | 100.2CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise (dB) | 46dB |
| Packaging | Bulk |
| Series | AA12038 |
| Size | 120mm |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281UB-AW-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.