The AA1281US-AT-LF fan features a 120mm axial design with a sleeve bearing and operates at a speed of 2600RPM. It is powered by a 115V supply voltage and produces an airflow of 107CFM. The fan measures 120mm in height and 38mm in width, with a length of 120mm. It has a noise level of 48.1dBA and is terminated with terminals.
Adda AA1281US-AT-LF technical specifications.
| Airflow | 107CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Noise | 48.1dBA |
| Operating Supply Voltage | 115V |
| Series | AA12038 |
| Speed | 2600RPM |
| Termination | Terminals |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1281US-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.