The AA1282DB-AT-LF fan features a ball bearing design with a speed of 2300RPM and airflow of 70CFM. It measures 120mm in height and 38mm in width, with a length of 120mm. The fan operates at a noise level of 39dB. It has wire leads for termination.
Adda AA1282DB-AT-LF technical specifications.
| Airflow | 70CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise (dB) | 39dB |
| Series | AA12038 |
| Size | 120mm |
| Speed | 2300RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1282DB-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.