Adda AA1282HB-AT technical specifications.
| Airflow | 92.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Noise | 43.5dBA |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AA12038 |
| Speed | 2400RPM |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1282HB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.