The AA1282HB-AT-LF fan features a ball bearing design and operates at a speed of 2600RPM. It measures 120mm in height and 38mm in width, with a length of 120mm. The fan is powered by a 220V supply voltage and produces a noise level of 42.2dBA. It is part of the AA12038 series and has a airflow rating of 86.3CFM.
Adda AA1282HB-AT-LF technical specifications.
| Airflow | 86.3CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 42.2dBA |
| Operating Supply Voltage | 220V |
| Series | AA12038 |
| Speed | 2600RPM |
| Termination | Terminals |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1282HB-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.