The AA1282HS-AT-LF is a 120mm fan with a sleeve bearing and a speed of 3100RPM. It has a noise level of 48dB and a quick connect termination. The fan is packaged in bulk and is part of the AA12038 series. It measures 120mm in height and 38mm in width, with a length of 120mm.
Adda AA1282HS-AT-LF technical specifications.
| Airflow | 48.4CFM |
| Bearing Type | Sleeve |
| Height | 120mm |
| Length | 120mm |
| Noise (dB) | 48dB |
| Packaging | Bulk |
| Series | AA12038 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Quick Connect |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1282HS-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.