AC Fans Fan 120x38mm, 230VAC 76/71.5CFM, Ball
Adda AA1282LB-AT-LF technical specifications.
| Height | 120mm |
| Length | 120mm |
| Series | AA12038 |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1282LB-AT-LF to view detailed technical specifications.
No datasheet is available for this part.