Adda AA1282UB-AT-LF technical specifications.
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Packaging | Bulk |
| Series | AA12038 |
| Size | 120mm |
| Termination | Quick Connect |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1282UB-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.