Adda AA1282US-AT technical specifications.
| Airflow | 100.2CFM |
| Bearing Type | Sleeve |
| Noise | 45.8dBA |
| Operating Supply Voltage | 230V |
| Package Quantity | 40 |
| Speed | 2500RPM |
| Weight | 1.202lb |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1282US-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.