Adda AA1751HB-AT-LF technical specifications.
| Airflow | 194.6CFM |
| Bearing Type | Ball |
| Height | 150mm |
| Length | 172mm |
| Packaging | Bulk |
| Series | AA1751 |
| Size | 172mm |
| Speed | 2700RPM |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1751HB-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.