Adda AA1751HB-AW technical specifications.
| Airflow | 194.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Noise | 52.3dBA |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| Series | AA17251 |
| Speed | 2700RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1751HB-AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.