Adda AA1751HB-AW-LF technical specifications.
| Bearing Type | Ball |
| Height | 150mm |
| Length | 172mm |
| Operating Supply Voltage | 115V |
| Series | AA17251 |
| Termination | Wire Leads |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1751HB-AW-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
