Adda AA1751MB-AT technical specifications.
| Airflow | 186CFM |
| Bearing Type | Ball |
| Noise | 50.5dBA |
| Operating Supply Voltage | 115V |
| Series | AA17251 |
| Speed | 2600RPM |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AA1751MB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.