Adda AA1751MB-AT-LF technical specifications.
| Airflow | 186CFM |
| Bearing Type | Ball |
| Height | 151mm |
| Length | 172mm |
| Noise | 50.5dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 20 |
| Series | AA17251 |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA1751MB-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.