Adda AA8251MB-AT technical specifications.
| Airflow | 14.6CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 18.3dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 200 |
| Series | AA8025 |
| Speed | 1900RPM |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AA8251MB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
