Adda AA8381HB-AT technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 25.3dBA |
| Operating Frequency | 50/60 Hz |
| Operating Supply Voltage | 115V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AA8038 |
| Speed | 2300RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Adda AA8381HB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
