Adda AA8381HB-AW technical specifications.
| Airflow | 29.6CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 31.6dBA |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Adda AA8381HB-AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.