Adda AA8381MB-AT-LF technical specifications.
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 25.3dBA |
| Operating Supply Voltage | 115V |
| Series | AA8038 |
| Speed | 2300RPM |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA8381MB-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
