Adda AA8381MS-AT technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 80mA |
| Height | 80mm |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA8381MS-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
