Adda AA8382HB-AT technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Noise | 25.3dBA |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Series | AA8038 |
| Speed | 2300RPM |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Adda AA8382HB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
