Adda AA8382HB-AT-LF technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise (dB) | 25dB |
| Packaging | Bulk |
| Series | AA8038 |
| Size | 80mm |
| Speed | 2300RPM |
| Termination | Quick Connect |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AA8382HB-AT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
