Adda AA8382MX-AT technical specifications.
| Airflow | 24CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 25.3dBA |
| Operating Supply Voltage | 230V |
| Series | AA8038 |
| Speed | 2300RPM |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AA8382MX-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.