Adda AB0305HB-GA6.S technical specifications.
| Airflow | 1.2CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 33dBA |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AB0305HB-GA6.S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.