Adda AB0505MB-RB1 technical specifications.
| Airflow | 3CFM |
| Bearing Type | Ball |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Speed | 5000RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AB0505MB-RB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.