
Blowers 51x15mm 12VDC Ultra Hi Spd
Adda AB05112UB-150300-LF technical specifications.
| Airflow | 5.07CFM |
| Bearing Type | Ball |
| Height | 51mm |
| Length | 51mm |
| Noise | 43dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 1 |
| Size | 51mm |
| Speed | 6500RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AB05112UB-150300-LF to view detailed technical specifications.
No datasheet is available for this part.
