Adda AB0612LB-A03 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AB0612LB-A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.