Adda AB1212HB-Y01-LF technical specifications.
| Airflow | 31.206CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 55dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 1 |
| Size | 120mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AB1212HB-Y01-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
