Adda AB1212LB-Y01 technical specifications.
| Length | 120.5mm |
| Noise Level | 48 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AB1212LB-Y01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.