Adda AB1212LB-Y03-LF technical specifications.
| Bearing Type | Ball |
| Mount | Wire |
| Operating Supply Voltage | 12V |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Adda AB1212LB-Y03-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.