Adda AB1212MB-Y01 technical specifications.
| Airflow | 23.7CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Lead Free | Lead Free |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AB1212MB-Y01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.