Adda AB1224XB-Y01 technical specifications.
| Package/Case | 120 |
| Lead Free | Lead Free |
| Length | 120.5mm |
| Noise Level | 57 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AB1224XB-Y01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.