Adda AB3505MB-QBO(S)-LF technical specifications.
| Airflow | 1.22CFM |
| Bearing Type | Ball |
| Operating Supply Voltage | 5V |
| Speed | 6000RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Adda AB3505MB-QBO(S)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.