Adda AB3512MB-QB0(S)-LF technical specifications.
| Airflow | 1CFM |
| Bearing Type | Ball |
| Height | 7mm |
| Length | 35mm |
| Noise | 25.5dBA |
| Operating Supply Voltage | 13.8V |
| Series | AB3507 |
| Size | 35mm |
| Speed | 6500RPM |
| Termination | Wire Leads |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AB3512MB-QB0(S)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
