Adda AB4512HB-GD0(B)-LF technical specifications.
| Airflow | 2.7CFM |
| Bearing Type | Ball |
| Height | 10mm |
| Length | 45mm |
| Noise | 37dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AB4510 |
| Size | 45mm |
| Speed | 5800RPM |
| Termination | Wire Leads |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AB4512HB-GD0(B)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.