Adda AD0205DX-K50-LF technical specifications.
| Airflow | 1.2CFM |
| Bearing Type | Ball |
| Height | 25mm |
| Length | 25mm |
| Noise | 13dBA |
| Packaging | Bulk |
| Series | AD2506 |
| Size | 25mm |
| Speed | 7000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0205DX-K50-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.