Adda AD0205HX-G50GL technical specifications.
| Airflow | 2.62CFM |
| Lead Free | Lead Free |
| Noise | 28dBA |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0205HX-G50GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.