Adda AD0205LB-D50 technical specifications.
| Airflow | 1.2CFM |
| Bearing Type | Ball |
| Height | 25mm |
| Length | 25mm |
| Noise | 7.2dBA |
| Operating Supply Voltage | 5V |
| Series | AD2506 |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0205LB-D50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.