Adda AD0205LX-K50(S)-LF technical specifications.
| Airflow | 1.8CFM |
| Bearing Type | Ball |
| Height | 25mm |
| Length | 25mm |
| Noise | 20.5dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 600 |
| Packaging | Box |
| Series | AD2506 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0205LX-K50(S)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.