Adda AD0205MB-G50GL-LF technical specifications.
| Height | 25mm |
| Length | 25mm |
| Series | AD2506 |
| Size | 25mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0205MB-G50GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
