Adda AD0205MB-K53(S) technical specifications.
| Airflow | 2.4CFM |
| Bearing Type | Ball |
| Height | 25mm |
| Length | 25mm |
| Noise | 26dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 600 |
| Series | AD2506 |
| Speed | 12000RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0205MB-K53(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.