Adda AD0205MX-K53-LF technical specifications.
| Approvals | UL, CE, TUV |
| Height | 6mm |
| Max Power Dissipation | 600mW |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0205MX-K53-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
