Adda AD0305DB-G50 technical specifications.
| Airflow | 1.8CFM |
| Bearing Type | Ball |
| Height | 30mm |
| Length | 30mm |
| Noise | 17dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Series | AD3010 |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0305DB-G50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.