Adda AD0305HB-G50 technical specifications.
| Airflow | 3.7CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Mount | Wire |
| Noise | 45.8dBA |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0305HB-G50 to view detailed technical specifications.
No datasheet is available for this part.