Adda AD0305HX-G50 technical specifications.
| Airflow | 4.2CFM |
| Lead Free | Lead Free |
| Noise | 30.7dBA |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0305HX-G50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.