Adda AD0305LB-G50-LF technical specifications.
| Airflow | 3CFM |
| Bearing Type | Ball |
| Height | 30mm |
| Length | 30mm |
| Noise | 20.2dBA |
| Series | AD3010 |
| Size | 30mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0305LB-G50-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.