Adda AD0312DB-G50GL technical specifications.
| Airflow | 2.5CFM |
| Bearing Type | Ball |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Noise | 16dBA |
| Operating Supply Voltage | 12V |
| Series | AD3010 |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0312DB-G50GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.