Adda AD0312DX-G53 technical specifications.
| Airflow | 2.1CFM |
| Approvals | UL, CE, TUV |
| Height | 10mm |
| Lead Free | Lead Free |
| Noise | 24.3dBA |
| Voltage Rating | 12V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0312DX-G53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.