Adda AD0312HB-K70(S)-LF technical specifications.
| Airflow | 3.6CFM |
| Bearing Type | Ball |
| Height | 30mm |
| Length | 30mm |
| Noise | 32.1dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 400 |
| Packaging | Box |
| Series | AD3006 |
| Speed | 10500RPM |
| Termination | Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0312HB-K70(S)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.