Adda AD0312LX-G50 technical specifications.
| Airflow | 3CFM |
| Height | 30mm |
| Length | 30mm |
| Noise | 20.2dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 400 |
| Series | AD3010 |
| Speed | 8000RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0312LX-G50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.